1N4744A
Description: Zener Diode, 15V V(Z), 5%, 1W,

Overview of 1N4744A by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4744A by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4744A by Galaxy Microelectronics

1N4744A
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
14 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1 W
Reference Voltage-Nom
15 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
17 mA
Want to compare parts?
  1. 1N4744A
    Galaxy Microelectronics
    Zener Diode, 15V V(Z), 5%, 1W,
    VS

Alternate Parts for 1N4744A

This table gives cross-reference parts and alternative options found for 1N4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4744AA1G Zener Diode, 15V V(Z), 5%, 1W Taiwan Semiconductor 1N4744A vs 1N4744AA1G
1N4744AA0G Zener Diode, 15V V(Z), 5%, 1W Taiwan Semiconductor 1N4744A vs 1N4744AA0G
1N4744AR1 Zener Diode, 15V V(Z), 5%, 1W Taiwan Semiconductor 1N4744A vs 1N4744AR1
ZM4744AL2 Zener Diode, 15V V(Z), 5%, 1W, Taiwan Semiconductor 1N4744A vs ZM4744AL2
ZS4744A-H Zener Diode, 15V V(Z), 5%, 1W, Formosa Microsemi Co Ltd 1N4744A vs ZS4744A-H
DL4744A Zener Diode, 15V V(Z), 5%, 1W WEITRON INTERNATIONAL CO., LTD. 1N4744A vs DL4744A
1N4744AA0 Zener Diode, 15V V(Z), 5%, 1W Taiwan Semiconductor 1N4744A vs 1N4744AA0
1N4744AR0G Zener Diode, 15V V(Z), 5%, 1W Taiwan Semiconductor 1N4744A vs 1N4744AR0G
1N4744AB0G Zener Diode, 15V V(Z), 5%, 1W Taiwan Semiconductor 1N4744A vs 1N4744AB0G
DL4744A Zener Diode, 15V V(Z), 5%, 1W, Formosa Microsemi Co Ltd 1N4744A vs DL4744A

Related Parts for 1N4744A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4744A by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4744A by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of 1N4744A would you like to use for your alert(s)?
  • Please alert me when 1N4744A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4744A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4744A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4744A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4744A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4744A by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: