Part Details for 1N4748A by Continental Device India Ltd
Results Overview of 1N4748A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4748A Information
1N4748A by Continental Device India Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4748A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N4748A-CDI
|
TME | Diode: Zener, 1W, 22V, Ammo Pack, DO41, single diode, 5uA Min Qty: 20 | 3054 |
|
$0.0243 / $0.0512 | Buy Now |
US Tariff Estimator: 1N4748A by Continental Device India Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4748A
1N4748A Part Data Attributes
|
|
1N4748A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4748A
Continental Device India Ltd
Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 23 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| Knee Impedance-Max | 750 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 22 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Temp Coeff-Max | 17.6 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 11.5 Ma |
Alternate Parts for 1N4748A
This table gives cross-reference parts and alternative options found for 1N4748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4748A | International Semiconductor Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4748A vs 1N4748A |
| 1N4748A-T | Diodes Incorporated | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N4748A vs 1N4748A-T |
| 1N4748A-T3 | Sensitron Semiconductors | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4748A vs 1N4748A-T3 |
| 1N4748A-BP | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4748A vs 1N4748A-BP |
| 933931740113 | Nexperia | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4748A vs 933931740113 |
| 1N4748ARL2 | onsemi | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4748A vs 1N4748ARL2 |
| 1N4748A,113 | NXP Semiconductors | Check for Price | 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin | 1N4748A vs 1N4748A,113 |
| 1N4748A | National Semiconductor Corporation | Check for Price | DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | 1N4748A vs 1N4748A |
| 1N4748A | Texas Instruments | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N4748A vs 1N4748A |