Part Details for 1N4754A-G by HY Electronic Corp
Overview of 1N4754A-G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4754A-G
1N4754A-G CAD Models
1N4754A-G Part Data Attributes
Alternate Parts for 1N4754A-G
This table gives cross-reference parts and alternative options found for 1N4754A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4754A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4754AG | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4754A-G vs 1N4754AG |
1N4754A-A | Zener Diode, | Micro Commercial Components | 1N4754A-G vs 1N4754A-A |
1N4754A | DIODE 39 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | 1N4754A-G vs 1N4754A |
1N4754A | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4754A-G vs 1N4754A |
MQ1N4754AP | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4754A-G vs MQ1N4754AP |
1N4754A-T | Zener Diode, | Micro Commercial Components | 1N4754A-G vs 1N4754A-T |
1N4754AGE3 | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4754A-G vs 1N4754AGE3 |
1N4754A-T | Zener Diode, 39V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4754A-G vs 1N4754A-T |
MSP1N4754AP | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4754A-G vs MSP1N4754AP |
MX1N4754AP | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4754A-G vs MX1N4754AP |