Diodes
1N4754AG
Description: Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of 1N4754AG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4754AG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4754AG by Microsemi Corporation

1N4754AG
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6.5 mA
Want to compare parts?
  1. 1N4754AG
    Microsemi Corporation
    Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for 1N4754AG

This table gives cross-reference parts and alternative options found for 1N4754AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4754AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4754A-A Zener Diode, Micro Commercial Components 1N4754AG vs 1N4754A-A
1N4754A DIODE 39 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1N4754AG vs 1N4754A
1N4754A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4754AG vs 1N4754A
1N4754A-G Zener Diode HY Electronic Corp 1N4754AG vs 1N4754A-G
MQ1N4754AP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4754AG vs MQ1N4754AP
1N4754A-T Zener Diode, Micro Commercial Components 1N4754AG vs 1N4754A-T
1N4754AGE3 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4754AG vs 1N4754AGE3
1N4754A-T Zener Diode, 39V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4754AG vs 1N4754A-T
MSP1N4754AP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4754AG vs MSP1N4754AP
MX1N4754AP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4754AG vs MX1N4754AP
Part Number Description Manufacturer Compare
1N5259BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N4754AG vs 1N5259BT-11
MV1N5259BE3 Zener Diode, 39V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4754AG vs MV1N5259BE3
JAN1N4479 Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4754AG vs JAN1N4479
JANTXV1N4972 Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4754AG vs JANTXV1N4972
1N5259BE3 Zener Diode, 39V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4754AG vs 1N5259BE3
1N5259BB2 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N4754AG vs 1N5259BB2
JANTXV1N4479D Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4754AG vs JANTXV1N4479D
BZX79C39_T50R Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4754AG vs BZX79C39_T50R
1N5366B Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4754AG vs 1N5366B
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4754AG vs 1N5259B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4754AG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4754AG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4754AG would you like to use for your alert(s)?
  • Please alert me when 1N4754AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4754AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4754AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4754AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4754AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4754AG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: