1N4755ADRL2
Description: Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41

Overview of 1N4755ADRL2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4755ADRL2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4755ADRL2 by Motorola Semiconductor Products

1N4755ADRL2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
6 mA
Want to compare parts?
  1. 1N4755ADRL2
    Motorola Semiconductor Products
    Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for 1N4755ADRL2

This table gives cross-reference parts and alternative options found for 1N4755ADRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4755ADRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4755DPE3TR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MV1N4755DPE3TR
1N4755DTA2 Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N4755ADRL2 vs 1N4755DTA2
MSP1N4755DPTR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MSP1N4755DPTR
MX1N4755DGE3 Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MX1N4755DGE3
JANTX1N3035D-1 Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4755ADRL2 vs JANTX1N3035D-1
MQ1N4755DGTR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MQ1N4755DGTR
MX1N4755DGTR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MX1N4755DGTR
MX1N4755DG Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MX1N4755DG
MV1N4755DGTR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MV1N4755DGTR
MX1N4755DGE3TR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MX1N4755DGE3TR
Part Number Description Manufacturer Compare
1N4755DRL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4755ADRL2 vs 1N4755DRL2
DL4755A-TP Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components 1N4755ADRL2 vs DL4755A-TP
MSP1N4755DGTR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MSP1N4755DGTR
MSP1N4755URE3TR Zener Diode, 43V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4755ADRL2 vs MSP1N4755URE3TR
JAN1N3035B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N4755ADRL2 vs JAN1N3035B
1N3035BUR-1E3TR Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4755ADRL2 vs 1N3035BUR-1E3TR
MV1N4755DGE3 Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4755ADRL2 vs MV1N4755DGE3
MQ1N3035CUR-1E3 Zener Diode, 40V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4755ADRL2 vs MQ1N3035CUR-1E3
MV1N3035UR-1TR Zener Diode, 40V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4755ADRL2 vs MV1N3035UR-1TR
PSMA5940B/T3 DIODE 43 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1N4755ADRL2 vs PSMA5940B/T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4755ADRL2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4755ADRL2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N4755ADRL2 would you like to use for your alert(s)?
  • Please alert me when 1N4755ADRL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4755ADRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4755ADRL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4755ADRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4755ADRL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4755ADRL2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: