Part Details for 1N4755DRL2 by Motorola Mobility LLC
Overview of 1N4755DRL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4755DRL2
1N4755DRL2 CAD Models
1N4755DRL2 Part Data Attributes:
|
1N4755DRL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4755DRL2
Motorola Mobility LLC
43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 6 mA |
Alternate Parts for 1N4755DRL2
This table gives cross-reference parts and alternative options found for 1N4755DRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4755DRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4755ADRL2 | 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N4755DRL2 vs 1N4755ADRL2 |
MQ1N4755DGE3 | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4755DRL2 vs MQ1N4755DGE3 |
1N4755ADRL2 | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4755DRL2 vs 1N4755ADRL2 |
MQ1N4755DGTR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4755DRL2 vs MQ1N4755DGTR |
MX1N4755DG | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4755DRL2 vs MX1N4755DG |
1N4755ADRL | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4755DRL2 vs 1N4755ADRL |
MV1N4755DGE3TR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4755DRL2 vs MV1N4755DGE3TR |
1N4755DPTR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4755DRL2 vs 1N4755DPTR |
JAN1N3035D-1 | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4755DRL2 vs JAN1N3035D-1 |
MSP1N4755DGTR | Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4755DRL2 vs MSP1N4755DGTR |