Part Details for 1N4760A BK TIN/LEAD by Central Semiconductor Corp
Results Overview of 1N4760A BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4760A BK TIN/LEAD Information
1N4760A BK TIN/LEAD by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1N4760A BK TIN/LEAD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1514-1N4760ABKTIN/LEAD-ND
|
DigiKey | DIODE ZENER 68V 1W DO41 Min Qty: 12000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
|
DISTI #
1N4760A BK TIN/LEAD
|
Avnet Americas | Diode Zener Single 68V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4760A BK TIN/LEAD) COO: XX RoHS: Not Compliant Min Qty: 12000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0521 / $0.0554 | Buy Now |
|
DISTI #
610-1N4760ABK
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 0 |
|
$0.0620 / $0.0660 | Order Now |