Part Details for 1N4760A-B by Frontier Electronics Co Ltd
Results Overview of 1N4760A-B by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4760A-B Information
1N4760A-B by Frontier Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N4760A-B by Frontier Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4760A-B
1N4760A-B Part Data Attributes
|
|
1N4760A-B
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4760A-B
Frontier Electronics Co Ltd
Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | O-Palf-W2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Knee Impedance-Max | 2000 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 68 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 3.7 Ma |
Alternate Parts for 1N4760A-B
This table gives cross-reference parts and alternative options found for 1N4760A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4760A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4760A(DO41) | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4760A-B vs 1N4760A(DO41) |
| 1N4760A | Micro Commercial Components | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | 1N4760A-B vs 1N4760A |
| 1N4760A-G | PanJit Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4760A-B vs 1N4760A-G |
| 1N4760A | RFE International Inc | Check for Price | Zener Diode, 68V V(Z), 1W | 1N4760A-B vs 1N4760A |
| 1N4760A | Surge Components Inc | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4760A-B vs 1N4760A |
| 1N4760A-GT/R | PanJit Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Unidirectional, DO-41G | 1N4760A-B vs 1N4760A-GT/R |
| 1N4760A-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional | 1N4760A-B vs 1N4760A-T/R |
| 1N4760ARL | onsemi | Check for Price | 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4760A-B vs 1N4760ARL |
| 1N4760A | STMicroelectronics | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4760A-B vs 1N4760A |
| 1N4760ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 68V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4760A-B vs 1N4760ABK |