Part Details for 1N4760ARL by Motorola Semiconductor Products
Results Overview of 1N4760ARL by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4760ARL Information
1N4760ARL by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4760ARL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 40 | 6027 |
|
$0.0255 / $0.1275 | Buy Now |
|
|
Quest Components | 4800 |
|
$0.0340 / $0.1700 | Buy Now |
US Tariff Estimator: 1N4760ARL by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4760ARL
1N4760ARL Part Data Attributes
|
|
1N4760ARL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4760ARL
Motorola Semiconductor Products
Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Glass, Case 59-03, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 2000 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 68 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 3.7 Ma |
Alternate Parts for 1N4760ARL
This table gives cross-reference parts and alternative options found for 1N4760ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4760ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4760A-A | Diodes Incorporated | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N4760ARL vs 1N4760A-A |
| 1N4760A | Vishay Intertechnologies | Check for Price | Zener Diode, 68V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | 1N4760ARL vs 1N4760A |
| 1N4760A-B | Diodes Incorporated | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N4760ARL vs 1N4760A-B |
| 1N4760ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 68V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4760ARL vs 1N4760ATR |
| 1N4760A | RFE International Inc | Check for Price | Zener Diode, 68V V(Z), 1W | 1N4760ARL vs 1N4760A |
| 1N4760A | Micro Commercial Components | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | 1N4760ARL vs 1N4760A |
| 1N4760A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4760ARL vs 1N4760A |
| 1N4760A | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W | 1N4760ARL vs 1N4760A |
| 1N4760A | Temic Semiconductors | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4760ARL vs 1N4760A |
| 1N4760A | Central Semiconductor Corp | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4760ARL vs 1N4760A |