Part Details for 1N4761A-TAP by Vishay Semiconductors
Results Overview of 1N4761A-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4761A-TAP Information
1N4761A-TAP by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. |
Price & Stock for 1N4761A-TAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N4761A-TAPGICT-ND
|
DigiKey | DIODE ZENER 75V 1.3W DO204AL Min Qty: 1 Lead time: 19 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
7109 In Stock |
|
$0.0375 / $0.1200 | Buy Now |
US Tariff Estimator: 1N4761A-TAP by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4761A-TAP
1N4761A-TAP Part Data Attributes
|
|
1N4761A-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4761A-TAP
Vishay Semiconductors
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Glass Package-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 75 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% |
1N4761A-TAP Frequently Asked Questions (FAQ)
-
The recommended mounting pad layout for the 1N4761A-TAP is a rectangular pad with a minimum size of 2.5 mm x 1.5 mm, with a thermal via connecting to a larger copper area on the PCB to improve heat dissipation.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pad. Avoid applying excessive force or pressure, which can damage the component.
-
The maximum allowable voltage derating for the 1N4761A-TAP is 10% of the rated voltage, which is 47 V for this component. Therefore, the maximum allowable voltage derating is 4.7 V.
-
The 1N4761A-TAP is a standard recovery rectifier diode, and it is not optimized for high-frequency applications. For high-frequency applications, consider using a fast recovery or ultrafast recovery rectifier diode instead.
-
To handle ESD protection when handling the 1N4761A-TAP, use an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component pins or body, and handle the component by the package only.