Part Details for 1N4761ARL by Motorola Semiconductor Products
Results Overview of 1N4761ARL by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4761ARL Information
1N4761ARL by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4761ARL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3641 |
|
RFQ | ||
|
|
Quest Components | ZENER DIODE, 75V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 2912 |
|
$1.7625 / $3.5250 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: 1N4761ARL by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4761ARL
1N4761ARL Part Data Attributes
|
|
1N4761ARL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4761ARL
Motorola Semiconductor Products
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Glass, Case 59-03, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 2000 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 75 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 3.3 Ma |
Alternate Parts for 1N4761ARL
This table gives cross-reference parts and alternative options found for 1N4761ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4761ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4761ARL | onsemi | Check for Price | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4761ARL vs 1N4761ARL |
| 1N4761A | NXP Semiconductors | Check for Price | DIODE 75 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN, Voltage Regulator Diode | 1N4761ARL vs 1N4761A |
| 1N4761A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4761ARL vs 1N4761A |
| 1N4761A | Semitronics Corp | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4761ARL vs 1N4761A |
| 1N4761A-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N4761ARL vs 1N4761A-T3 |
| 1N4761A | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | 1N4761ARL vs 1N4761A |
| 1N4761A | Diodes Incorporated | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4761ARL vs 1N4761A |
| 1N4761A | Motorola Semiconductor Products | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4761ARL vs 1N4761A |
| 1N4761A | STMicroelectronics | Check for Price | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N4761ARL vs 1N4761A |
| 1N4761A-G | PanJit Semiconductor | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N4761ARL vs 1N4761A-G |