Part Details for 1N4762A-G by Suzhou Good-Ark Electronics Co Ltd
Results Overview of 1N4762A-G by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4762A-G Information
1N4762A-G by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4762A-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Diodes | 5103 |
|
RFQ |
US Tariff Estimator: 1N4762A-G by Suzhou Good-Ark Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4762A-G
1N4762A-G Part Data Attributes
|
|
1N4762A-G
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4762A-G
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 82V V(Z), 5%, 1W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 200 Ω | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 175 °C | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 82 V | |
| Surface Mount | No | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 3 Ma |
Alternate Parts for 1N4762A-G
This table gives cross-reference parts and alternative options found for 1N4762A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4762A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4762AB0G | Taiwan Semiconductor | Check for Price | Zener Diode, 82V V(Z), 5%, 1W | 1N4762A-G vs 1N4762AB0G |
| 1N4762A | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | 1N4762A-G vs 1N4762A |
| 1N4762AA0 | Taiwan Semiconductor | Check for Price | Zener Diode, 82V V(Z), 5%, 1W | 1N4762A-G vs 1N4762AA0 |
| 1N4762AR0 | Taiwan Semiconductor | Check for Price | Zener Diode, 82V V(Z), 5%, 1W | 1N4762A-G vs 1N4762AR0 |
| JAN1N3042BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 82V V(Z), 5%, 1W, Unidirectional, | 1N4762A-G vs JAN1N3042BUR-1 |
| 1N4762A | NTE Electronics Inc | Check for Price | Zener Diode, | 1N4762A-G vs 1N4762A |
| 1N4762AA1G | Taiwan Semiconductor | Check for Price | Zener Diode, 82V V(Z), 5%, 1W | 1N4762A-G vs 1N4762AA1G |
| 1N4762A | MERITEK Electronics Corporation | Check for Price | Zener Diode, | 1N4762A-G vs 1N4762A |
| 1N4762A | Galaxy Microelectronics | Check for Price | Zener Diode, 82V V(Z), 5%, 1W, | 1N4762A-G vs 1N4762A |
| 1ZB82A | Galaxy Microelectronics | Check for Price | Zener Diode, 82V V(Z), 5%, 1W, | 1N4762A-G vs 1ZB82A |