1N4787
Description: Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, DO-7

Overview of 1N4787 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4787 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4787 by International Semiconductor Inc

1N4787
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH Q, LOW LEAKAGE
Breakdown Voltage-Min
25 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance Ratio-Min
2.42
Diode Capacitance-Nom
8.2 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
15
Rep Pk Reverse Voltage-Max
25 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1N4787
    International Semiconductor Inc
    Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, DO-7
    VS

Alternate Parts for 1N4787

This table gives cross-reference parts and alternative options found for 1N4787. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4787, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4787 Variable Capacitance Diode, 8.2pF C(T), Silicon, Abrupt, DO-7, Spectrum Control 1N4787 vs 1N4787
1N4787 DIODE VARACTOR DIODE,SINGLE,8.2PF C(T),DO-14, Variable Capacitance Diode onsemi 1N4787 vs 1N4787
Part Number Description Manufacturer Compare
1N4787 8.2pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 Aeroflex Inc 1N4787 vs 1N4787
MV1622 Variable Capacitance Diode, 8.2pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N4787 vs MV1622
MV1622 Variable Capacitance Diode, 8.2pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 MACOM 1N4787 vs MV1622
1N4787 Variable Capacitance Diode, 8.2pF C(T), 28V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions 1N4787 vs 1N4787

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4787 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4787 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N4787 would you like to use for your alert(s)?
  • Please alert me when 1N4787 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4787 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4787 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4787 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4787.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4787 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: