1N4933
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM)

Overview of 1N4933 by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4933 by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4933 by Frontier Electronics Co Ltd

1N4933
Frontier Electronics Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1N4933
    Frontier Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 50V V(RRM)
    VS

Alternate Parts for 1N4933

This table gives cross-reference parts and alternative options found for 1N4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Kuwait Semiconductor Co Ltd 1N4933 vs 1N4933
1N4933 Rectifier Diode, NTE Electronics Inc 1N4933 vs 1N4933
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Goodwork Semiconductor Co Ltd 1N4933 vs 1N4933
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Sino-American Silicon Products Inc 1N4933 vs 1N4933
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Master Instrument Corp 1N4933 vs 1N4933
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Fuji Electric Co Ltd 1N4933 vs 1N4933
1N4933 Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 200ns; Package: DO-41 Galaxy Microelectronics 1N4933 vs 1N4933
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Galaxy Semi-Conductor Co Ltd 1N4933 vs 1N4933
1N4933 Rectifier Diode, Continental Device India Ltd 1N4933 vs 1N4933
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Allied Electronic & Semiconductor Technology Inc 1N4933 vs 1N4933
Part Number Description Manufacturer Compare
UST1A Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, Diotec Semiconductor AG 1N4933 vs UST1A
SS15LH Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4933 vs SS15LH
HS1ALRV Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4933 vs HS1ALRV
HS1ALRF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4933 vs HS1ALRF
ES1ALHR3G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4933 vs ES1ALHR3G
FFM101L-T Rectifier Diode, Rectron Semiconductor 1N4933 vs FFM101L-T
FM150-M Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd 1N4933 vs FM150-M
FM4933L-HF-W Rectifier Diode, Rectron Semiconductor 1N4933 vs FM4933L-HF-W
ERT1AAFC_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN PanJit Semiconductor 1N4933 vs ERT1AAFC_R1_00001
SS15 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd 1N4933 vs SS15

Related Parts for 1N4933

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4933 by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4933 by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N4933 would you like to use for your alert(s)?
  • Please alert me when 1N4933 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4933 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4933 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4933 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4933.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4933 by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: