Part Details for 1N4933 by Fuji Electric Co Ltd
Overview of 1N4933 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933
1N4933 CAD Models
1N4933 Part Data Attributes
|
1N4933
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4933
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4933
This table gives cross-reference parts and alternative options found for 1N4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Allied Electronic & Semiconductor Technology Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Codi Semiconductor Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | FCI Semiconductor | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Frontier Electronics Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, | NTE Electronics Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | FEMA Electronics Corporation | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | SynSemi Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Sino-American Silicon Products Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Capar Components Corp | 1N4933 vs 1N4933 |