Datasheets
1N4935 by:

Rectifier Diode,

Part Details for 1N4935 by Taitron Components Inc

Overview of 1N4935 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4935

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Fast Recovery Rectifier - 1A - 200V - DO-41 Package. RoHS: Compliant 1002 In Stock
  • 670 $0.1157
$0.1157 Buy Now
Bristol Electronics   5000
RFQ
Master Electronics Fast Recovery Rectifier - 1A - 200V - DO-41 Package. RoHS: Compliant 1002 In Stock
  • 670 $0.1157
$0.1157 Buy Now

Part Details for 1N4935

1N4935 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4935 Part Data Attributes

1N4935 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
1N4935 Taitron Components Inc Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.2 µs
Reverse Test Voltage 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N4935

This table gives cross-reference parts and alternative options found for 1N4935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4935 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE American Power Devices Inc 1N4935 vs 1N4935
1N4935 1A, 200V, SILICON, SIGNAL DIODE NXP Semiconductors 1N4935 vs 1N4935
1N4935 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Edal Industries Inc 1N4935 vs 1N4935
Part Number Description Manufacturer Compare
FM4003-M Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MINISMA, 2 PIN Formosa Microsemi Co Ltd 1N4935 vs FM4003-M
FFM103M Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Frontier Electronics Co Ltd 1N4935 vs FFM103M
S1DF-T Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN Taiwan Semiconductor 1N4935 vs S1DF-T
ES1DLWHRVG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Taiwan Semiconductor 1N4935 vs ES1DLWHRVG
1N4003L Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), JGD Semiconductors Co Ltd 1N4935 vs 1N4003L
RS1D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Fuji Electric Co Ltd 1N4935 vs RS1D
ERB44-02 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Galaxy Microelectronics 1N4935 vs ERB44-02
HS1DLW Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN Taiwan Semiconductor 1N4935 vs HS1DLW
RS1DF-TM2G Rectifier Diode, Taiwan Semiconductor 1N4935 vs RS1DF-TM2G
HS1DLWHRQG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Taiwan Semiconductor 1N4935 vs HS1DLWHRQG

1N4935 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4935 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4935 by Taitron Components Inc

  • Please alert me when 1N4935 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4935 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4935 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4935 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4935.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4935 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: