Part Details for 1N4935G-T by Diodes Incorporated
Results Overview of 1N4935G-T by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4935G-T Information
1N4935G-T by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4935G-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N4935G-T-ND
|
DigiKey | DIODE STANDARD 200V 1A DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0741 | Buy Now |
|
DISTI #
1N4935G-T
|
Avnet Americas | - Tape and Reel (Alt: 1N4935G-T) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 100000 Factory Stock |
|
$0.0403 / $0.0412 | Buy Now |
|
DISTI #
621-1N4935G-T
|
Mouser Electronics | Rectifiers 1.0A 200V RoHS: Compliant | 0 |
|
$0.0600 / $0.4600 | Order Now |
|
|
Bristol Electronics | Min Qty: 23 | 5000 |
|
$0.0450 / $0.2250 | Buy Now |
|
|
Quest Components | 4000 |
|
$0.0600 / $0.3000 | Buy Now | |
|
|
Quest Components | 4000 |
|
$0.0720 / $0.3600 | Buy Now | |
|
DISTI #
1N4935G-T
|
Avnet Silica | (Alt: 1N4935G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
US Tariff Estimator: 1N4935G-T by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4935G-T
1N4935G-T Part Data Attributes
|
|
1N4935G-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4935G-T
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-41 | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.2 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1N4935G-T
This table gives cross-reference parts and alternative options found for 1N4935G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4935G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935G-T vs 1N4935G |
| CR1F-020BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | 1N4935G-T vs CR1F-020BK |
| 1N4935T26A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | 1N4935G-T vs 1N4935T26A |
| 1N4003GP-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | 1N4935G-T vs 1N4003GP-AP-HF |
| 1N4935GR1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | 1N4935G-T vs 1N4935GR1G |
| PG4003 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4935G-T vs PG4003 |
| BYW27-200GPHE3/54 | Vishay Semiconductors | Check for Price | 1A,200V,STD.SUPERECT. - Tape and Reel | 1N4935G-T vs BYW27-200GPHE3/54 |
| FR103A1 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | 1N4935G-T vs FR103A1 |
| UF4003G-TB | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935G-T vs UF4003G-TB |
| 1N4935 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935G-T vs 1N4935 |
1N4935G-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4935G-T is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, the 1N4935G-T is a fast-switching diode with a reverse recovery time of 50ns, making it suitable for high-frequency applications up to 1MHz.
-
The maximum allowable voltage for the 1N4935G-T is 600V, but it's recommended to operate within the rated voltage of 400V to ensure reliable operation.
-
Yes, the 1N4935G-T can be used in parallel to increase current handling, but it's essential to ensure that the diodes are matched and the current is evenly distributed to avoid overheating and reduce reliability.
-
Yes, the 1N4935G-T diode is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.