Part Details for 1N4935GR0G by Taiwan Semiconductor
Results Overview of 1N4935GR0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4935GR0G Information
1N4935GR0G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4935GR0G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Diodes | 1937 |
|
RFQ |
US Tariff Estimator: 1N4935GR0G by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4935GR0G
1N4935GR0G Part Data Attributes
|
|
1N4935GR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4935GR0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Do-41, 2pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-204AL | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.2 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4935GR0G
This table gives cross-reference parts and alternative options found for 1N4935GR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4935G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935GR0G vs 1N4935G |
| CR1F-020BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | 1N4935GR0G vs CR1F-020BK |
| 1N4935T26A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | 1N4935GR0G vs 1N4935T26A |
| 1N4003GP-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | 1N4935GR0G vs 1N4003GP-AP-HF |
| 1N4935GR1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | 1N4935GR0G vs 1N4935GR1G |
| PG4003 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4935GR0G vs PG4003 |
| BYW27-200GPHE3/54 | Vishay Semiconductors | Check for Price | 1A,200V,STD.SUPERECT. - Tape and Reel | 1N4935GR0G vs BYW27-200GPHE3/54 |
| FR103A1 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | 1N4935GR0G vs FR103A1 |
| UF4003G-TB | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935GR0G vs UF4003G-TB |
| 1N4935 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935GR0G vs 1N4935 |