Part Details for 1N4966D by International Semiconductor Inc
Overview of 1N4966D by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4966D
1N4966D CAD Models
1N4966D Part Data Attributes:
|
1N4966D
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4966D
International Semiconductor Inc
Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 50 mA |
Alternate Parts for 1N4966D
This table gives cross-reference parts and alternative options found for 1N4966D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4966D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4966D | Diode Zener Single 22V 1% 5W 2-Pin Case E | New Jersey Semiconductor Products Inc | 1N4966D vs 1N4966D |
JANS1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4966D vs JANS1N4966D |
1N4966D | Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | 1N4966D vs 1N4966D |
JAN1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4966D vs JAN1N4966D |
JANS1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4966D vs JANS1N4966D |
JANTX1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4966D vs JANTX1N4966D |
1N4966DHR | Zener Diode | Digitron Semiconductors | 1N4966D vs 1N4966DHR |
JANTXV1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4966D vs JANTXV1N4966D |