Part Details for 1N4966D by New Jersey Semiconductor Products Inc
Overview of 1N4966D by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4966D
1N4966D CAD Models
1N4966D Part Data Attributes
|
1N4966D
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4966D
New Jersey Semiconductor Products Inc
Diode Zener Single 22V 1% 5W 2-Pin Case E
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 22 V | |
Technology | ZENER | |
Voltage Tol-Max | 1% | |
Working Test Current | 216 mA |
Alternate Parts for 1N4966D
This table gives cross-reference parts and alternative options found for 1N4966D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4966D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | 1N4966D vs 1N4966D |
JANTX1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4966D vs JANTX1N4966D |
1N4966D-PBF | Zener Diode | Digitron Semiconductors | 1N4966D vs 1N4966D-PBF |
JANTX1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4966D vs JANTX1N4966D |
JAN1N4966D | Zener Diode, 22V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4966D vs JAN1N4966D |