-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5060TAP
|
Avnet Americas | Diode Rectifier 400V 2A 2-Pin SOD-57 Ammo - Bulk (Alt: 1N5060TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1782 / $0.2264 | Buy Now |
DISTI #
1N5060TAP
|
Avnet Americas | Diode Rectifier 400V 2A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: 1N5060TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1782 / $0.2264 | Buy Now |
DISTI #
78-1N5060-TAP
|
Mouser Electronics | Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM RoHS: Compliant | 29471 |
|
$0.1710 / $0.5800 | Buy Now |
DISTI #
V36:1790_09179377
|
Arrow Electronics | Diode Switching 400V 2A 2-Pin SOD-57 Ammo Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2318 | Americas - 20000 |
|
$0.1361 / $0.1485 | Buy Now |
DISTI #
67607835
|
Verical | Diode Switching 400V 2A 2-Pin SOD-57 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2318 | Americas - 20000 |
|
$0.1361 / $0.1485 | Buy Now |
DISTI #
1N5060TAP
|
TTI | Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.1650 / $0.1680 | Buy Now |
DISTI #
1N5060TAP
|
TME | Diode: rectifying, THT, 400V, 2A, Ammo Pack, Ifsm: 50A, SOD57, 4us Min Qty: 1 | 3010 |
|
$0.2510 / $0.7280 | Buy Now |
|
ComSIT USA | STANDARD AVALANCHE SINTERGLASS DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
1N5060TAP
|
EBV Elektronik | Diode Rectifier 400V 2A 2-Pin SOD-57 Ammo (Alt: 1N5060TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5060TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5060TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N5060TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5060TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060TAP vs 1N5060TR |