Part Details for 1N5060TR by Vishay Intertechnologies
Overview of 1N5060TR by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5060TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8446
|
Newark | Avalanche Diode Sod57 Std-E2 |Vishay 1N5060TR RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
1N5060TR
|
Avnet Americas | AVALANCHE DIODE SOD57 STD - Tape and Reel (Alt: 1N5060TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 | Buy Now |
DISTI #
1N5060TR
|
Avnet Americas | AVALANCHE DIODE SOD57 STD - Tape and Reel (Alt: 1N5060TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 | Buy Now |
DISTI #
78-1N5060-TR
|
Mouser Electronics | Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM RoHS: Compliant | 14264 |
|
$0.1690 / $0.5800 | Buy Now |
|
Future Electronics | 1N5060 Series 400 V 2 A Standard Avalanche Sinterglass Diode - SOD-57 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1650 / $0.1710 | Buy Now |
DISTI #
61909469
|
Verical | Diode Switching 400V 2A 2-Pin SOD-57 T/R Min Qty: 35 Package Multiple: 1 Date Code: 2219 | Americas - 18834 |
|
$0.1693 / $0.4674 | Buy Now |
|
Bristol Electronics | 6130 |
|
RFQ | ||
DISTI #
1N5060TR
|
TTI | Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1650 / $0.1780 | Buy Now |
DISTI #
1N5060TR
|
TME | Diode: rectifying, THT, 400V, 2A, reel,tape, Ifsm: 50A, SOD57, 4us Min Qty: 1 | 0 |
|
$0.2290 / $0.5580 | RFQ |
Part Details for 1N5060TR
1N5060TR CAD Models
1N5060TR Part Data Attributes
|
1N5060TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5060TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N5060TR
This table gives cross-reference parts and alternative options found for 1N5060TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW34-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060TR vs BYW34-TR |
1N5060TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060TR vs 1N5060TAP |
BYW53-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060TR vs BYW53-TAP |
BYW53-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060TR vs BYW53-TR |
BYW34-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060TR vs BYW34-TAP |