1N5062
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon

Overview of 1N5062 by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N5062 by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5062 by Solid State Devices Inc (SSDI)

1N5062
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Want to compare parts?
  1. 1N5062
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
    VS

Alternate Parts for 1N5062

This table gives cross-reference parts and alternative options found for 1N5062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5620TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Central Semiconductor Corp 1N5062 vs 1N5620TR
1N5620 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN Central Semiconductor Corp 1N5062 vs 1N5620
1N4947 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GPR-1A, 2 PIN Central Semiconductor Corp 1N5062 vs 1N4947
1N5062TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Central Semiconductor Corp 1N5062 vs 1N5062TR
1N5062 Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp 1N5062 vs 1N5062
1N3614TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Central Semiconductor Corp 1N5062 vs 1N3614TR
Part Number Description Manufacturer Compare
1N4947 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GPR-1A, 2 PIN Central Semiconductor Corp 1N5062 vs 1N4947
1N5620 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN Central Semiconductor Corp 1N5062 vs 1N5620
1N5062 Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp 1N5062 vs 1N5062
1N3614TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Central Semiconductor Corp 1N5062 vs 1N3614TR
1N5062TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Central Semiconductor Corp 1N5062 vs 1N5062TR

Related Parts for 1N5062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5062 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5062 by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of 1N5062 would you like to use for your alert(s)?
  • Please alert me when 1N5062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5062 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: