Part Details for 1N5166 by MACOM
Overview of 1N5166 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for 1N5166
1N5166 CAD Models
1N5166 Part Data Attributes
|
1N5166
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N5166
MACOM
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 |
Alternate Parts for 1N5166
This table gives cross-reference parts and alternative options found for 1N5166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5166 | SILICON, VHF-UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | TE Connectivity | 1N5166 vs 1N5166 |