Diodes
1N5231BTA
Description: 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN

Overview of 1N5231BTA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5231BTA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5231BTA by Motorola Mobility LLC

1N5231BTA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
1600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
1.53 mV/°C
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5231BTA
    Motorola Mobility LLC
    5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N5231BTA

This table gives cross-reference parts and alternative options found for 1N5231BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5231CTR Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N5231BTA vs 1N5231CTR
1N5231C Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N5231BTA vs 1N5231C
1N5231BRA1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231BTA vs 1N5231BRA1
1N5231C(DO-35) Zener Diode, 5.1V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5231BTA vs 1N5231C(DO-35)
1N5231BRL2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231BTA vs 1N5231BRL2
1N5231BRR1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231BTA vs 1N5231BRR1
1N5231BTR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5231BTA vs 1N5231BTR
1N5231B(DO-35)P DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode Micro Commercial Components 1N5231BTA vs 1N5231B(DO-35)P
1N5231CRL 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231BTA vs 1N5231CRL
1N5231B 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231BTA vs 1N5231B
Part Number Description Manufacturer Compare
ZMM5231B-G Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5231BTA vs ZMM5231B-G
1N4689CRL 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231BTA vs 1N4689CRL
1N5231BRL 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231BTA vs 1N5231BRL
1N5231BTA2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231BTA vs 1N5231BTA2
1N5231CRL 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231BTA vs 1N5231CRL
1N5231BT/B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231BTA vs 1N5231BT/B
DL5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5231BTA vs DL5231B
DL5231B-GT1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5231BTA vs DL5231B-GT1
MMSZ5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5231BTA vs MMSZ5231B
1N5231BTA2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231BTA vs 1N5231BTA2

Related Parts for 1N5231BTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5231BTA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5231BTA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N5231BTA would you like to use for your alert(s)?
  • Please alert me when 1N5231BTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5231BTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5231BTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5231BTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5231BTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5231BTA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: