There are no models available for this part yet.
Overview of 1N5231CTR by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231CTR by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-1N5231CTR-ND
|
DigiKey | ZENER DIODE, 5.1V, 2%, 0.5W, UNI Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0300 | Buy Now | |
Rochester Electronics | 1N5231 - Zener Diode, 5.1V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for 1N5231CTR by Fairchild Semiconductor Corporation
Part Data Attributes for 1N5231CTR by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-35
|
Package Description
|
DO-35, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
17 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N5231CTR
This table gives cross-reference parts and alternative options found for 1N5231CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BTA | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5231CTR vs 1N5231BTA |
1N5231C | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N5231CTR vs 1N5231C |
1N5231BRA1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5231CTR vs 1N5231BRA1 |
1N5231C(DO-35) | Zener Diode, 5.1V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5231CTR vs 1N5231C(DO-35) |
1N5231BRL2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5231CTR vs 1N5231BRL2 |
1N5231BRR1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5231CTR vs 1N5231BRR1 |
1N5231BTR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5231CTR vs 1N5231BTR |
1N5231B(DO-35)P | DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5231CTR vs 1N5231B(DO-35)P |
1N5231CRL | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5231CTR vs 1N5231CRL |
1N5231B | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5231CTR vs 1N5231B |
Related Parts for 1N5231CTR
-
1N5227B-TZener Diodes
-
1N5186Rectifier Diodes
-
R60EI4100AA30JFixed Capacitors
-
MPS2222ARLGSmall Signal Bipolar Transistors
-
J174Small Signal Field-Effect Transistors
-
H9001-01Terminals and Terminal Blocks
-
35155-0200Headers and Edge Type Connectors
-
LM317TGLinear Regulator ICs
-
1N5291UR-1Current Regulator Diodes