Part Details for 1N5232BTR by onsemi
Overview of 1N5232BTR by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5232BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0369
|
Newark | Zener Diode, 500Mw, 5.6V, Do-35, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5232BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
28AC6659
|
Newark | 5.6V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5232BTR Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
83C2618
|
Newark | Zener Diode, 500Mw, 5.6V, Do-35, Full Reel, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5232BTR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
1N5232BFSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3937 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
1N5232BTR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5232BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
1N5232BTR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5232BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
1N5232BTR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5232BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
512-1N5232BTR
|
Mouser Electronics | Zener Diodes 5.6V 0.5W Zener RoHS: Compliant | 19039 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | 1N5232 Series 500 mW 5.6 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 83Cut Tape/Mini-Reel |
|
$0.0322 / $0.1250 | Buy Now |
|
Future Electronics | 1N5232 Series 500 mW 5.6 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0138 / $0.0156 | Buy Now |
Part Details for 1N5232BTR
1N5232BTR CAD Models
1N5232BTR Part Data Attributes:
|
1N5232BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5232BTR
onsemi
Zener 0.5W 5.6 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232BTR
This table gives cross-reference parts and alternative options found for 1N5232BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232B-35T/R | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5232BTR vs 1N5232B-35T/R |
MX1N5232B-1TR | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232BTR vs MX1N5232B-1TR |
1N5232B_NL | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5232BTR vs 1N5232B_NL |
MQ1N5232B-1E3TR | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232BTR vs MQ1N5232B-1E3TR |
1N5232BT-85 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232BTR vs 1N5232BT-85 |
1N5232BE3 | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232BTR vs 1N5232BE3 |
1N5232BTR-RMCU | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5232BTR vs 1N5232BTR-RMCU |
1N5232BB2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5232BTR vs 1N5232BB2 |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Renesas Electronics Corporation | 1N5232BTR vs 1N5232B |
MV1N5232BE3 | Zener Diode, 5.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5232BTR vs MV1N5232BE3 |