Part Details for 1N5235DP by Micro Commercial Components
Overview of 1N5235DP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5235DP
1N5235DP CAD Models
1N5235DP Part Data Attributes
|
1N5235DP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5235DP
Micro Commercial Components
DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for 1N5235DP
This table gives cross-reference parts and alternative options found for 1N5235DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N754AUR-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Cobham PLC | 1N5235DP vs 1N754AUR-1 |
DL5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | 1N5235DP vs DL5235B |
1N5235B(DO-35) | Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5235DP vs 1N5235B(DO-35) |
1N5235BRA1 | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode | onsemi | 1N5235DP vs 1N5235BRA1 |
1N5235BRR2 | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode | onsemi | 1N5235DP vs 1N5235BRR2 |
1N5235D(DO-35) | Zener Diode, 6.8V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5235DP vs 1N5235D(DO-35) |
1N5235BTA2 | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5235DP vs 1N5235BTA2 |
1N5235B.TR | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N5235DP vs 1N5235B.TR |
1N5235A(DO-35)P | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Micro Commercial Components | 1N5235DP vs 1N5235A(DO-35)P |
1N5235B-G | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | Sensitron Semiconductors | 1N5235DP vs 1N5235B-G |