Part Details for 1N5237-1E3TR by Microsemi Corporation
Overview of 1N5237-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5237-1E3TR
1N5237-1E3TR CAD Models
1N5237-1E3TR Part Data Attributes
|
1N5237-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5237-1E3TR
Microsemi Corporation
Zener Diode, 8.2V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5237-1E3TR
This table gives cross-reference parts and alternative options found for 1N5237-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5237E3TR | Zener Diode, 8.2V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5237-1E3TR vs 1N5237E3TR |
1N5237-T | Zener Diode, 8.2V V(Z), 20%, 0.5W, | Micro Commercial Components | 1N5237-1E3TR vs 1N5237-T |
1N5237-AP | Zener Diode, 8.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5237-1E3TR vs 1N5237-AP |
1N5237 | Zener Diode, 8.2V V(Z), 20%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5237-1E3TR vs 1N5237 |
1N5237T-85 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-1E3TR vs 1N5237T-85 |
1N5237T-80 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-1E3TR vs 1N5237T-80 |
1N5237 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5237-1E3TR vs 1N5237 |
1N5237T-88 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-1E3TR vs 1N5237T-88 |
1N5237 | Zener Diode, 8.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5237-1E3TR vs 1N5237 |
1N5237T-73 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-1E3TR vs 1N5237T-73 |