Part Details for 1N5237-BP by Micro Commercial Components
Overview of 1N5237-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5237-BP
1N5237-BP CAD Models
1N5237-BP Part Data Attributes
|
1N5237-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5237-BP
Micro Commercial Components
Zener Diode, 8.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5237-BP
This table gives cross-reference parts and alternative options found for 1N5237-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5237-G | Zener Diode, 8.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5237-BP vs 1N5237-G |
1N5237T-73 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-BP vs 1N5237T-73 |
1N5237 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5237-BP vs 1N5237 |
1N5237-1E3TR | Zener Diode, 8.2V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5237-BP vs 1N5237-1E3TR |
1N5237T-12 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-BP vs 1N5237T-12 |
1N5237T-72 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-BP vs 1N5237T-72 |
1N5237T-84 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-BP vs 1N5237T-84 |
1N5237 | Zener Diode, 8.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5237-BP vs 1N5237 |
1N5237T-80 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-BP vs 1N5237T-80 |
1N5237T-88 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5237-BP vs 1N5237T-88 |