Part Details for 1N5245B BK PBFREE by Central Semiconductor Corp
Results Overview of 1N5245B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5245B BK PBFREE Information
1N5245B BK PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5245B BK PBFREE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1514-1N5245BBKPBFREE-ND
|
DigiKey | DIODE ZENER 15V 500MW DO35 Min Qty: 25000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0353 | Buy Now |
|
DISTI #
1N5245B BK PBFREE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1N5245B BK PBFREE) COO: China RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0343 | Buy Now |
|
DISTI #
610-1N5245BBK
|
Mouser Electronics | Zener Diodes Zener Diode Sgl RoHS: Compliant | 0 |
|
$0.0640 / $0.0730 | Order Now |