Part Details for 1N5250B by SPC Multicomp
Results Overview of 1N5250B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5250B Information
1N5250B by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5250B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R9473
|
Newark | Zener Diode, 500Mw, 20V, Do-35, Zener Voltage Nom:20V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1N5250B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4554 |
|
$0.0040 | Buy Now |
US Tariff Estimator: 1N5250B by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5250B
1N5250B Part Data Attributes
|
|
1N5250B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5250B
SPC Multicomp
Zener Diode,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 20 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 6.2 Ma |
Alternate Parts for 1N5250B
This table gives cross-reference parts and alternative options found for 1N5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N6331 | VPT Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5250B vs 1N6331 |
1N5250B Frequently Asked Questions (FAQ)
-
The recommended foot print or land pattern for the 1N5250B is a standard DO-35 package with a lead spacing of 0.025 inches (0.64 mm) and a body diameter of 0.205 inches (5.2 mm).
-
While the 1N5250B is a general-purpose diode, it's not optimized for high-frequency applications. For high-frequency applications, consider using a diode with a lower capacitance and inductance, such as a Schottky diode.
-
The maximum surge current rating for the 1N5250B is typically specified as 30A for a 1ms pulse width. However, this value may vary depending on the specific application and operating conditions.
-
No, the 1N5250B diode made by SPC Multicomp is not AEC-Q101 qualified. If you need a diode for automotive applications, consider using an AEC-Q101 qualified part.
-
The typical junction-to-ambient thermal resistance (RθJA) for the 1N5250B is around 20°C/W. However, this value may vary depending on the specific application and operating conditions.