Part Details for 1N5283TIN/LEAD by Central Semiconductor Corp
Overview of 1N5283TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5283TIN/LEAD
1N5283TIN/LEAD CAD Models
1N5283TIN/LEAD Part Data Attributes:
|
1N5283TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5283TIN/LEAD
Central Semiconductor Corp
Current Regulator Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 0.22 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5283TIN/LEAD
This table gives cross-reference parts and alternative options found for 1N5283TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5283TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5283TIN/LEAD vs 1N5283 |
1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5283TIN/LEAD vs 1N5283 |
1N5283-PBF | Current Regulator Diode | Digitron Semiconductors | 1N5283TIN/LEAD vs 1N5283-PBF |
JANTX1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5283TIN/LEAD vs JANTX1N5283 |
JANTX1N5283-1 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5283TIN/LEAD vs JANTX1N5283-1 |
JANHC1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5283TIN/LEAD vs JANHC1N5283 |
JANTXV1N5283-1 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5283TIN/LEAD vs JANTXV1N5283-1 |
JANHCA1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | 1N5283TIN/LEAD vs JANHCA1N5283 |
1N5283 | Diode Current Reg. 100V 0.242mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N5283TIN/LEAD vs 1N5283 |
JANKC1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5283TIN/LEAD vs JANKC1N5283 |