1N5285
Description: Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon,

Overview of 1N5285 by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5285 by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5285 by Telcom Semiconductor Inc

1N5285
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
14000000 Ω
JESD-609 Code
e0
Limiting Voltage-Max
1 V
Number of Elements
1
Power Dissipation-Max
0.6 W
Regulation Current-Nom (Ireg)
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1N5285
    Telcom Semiconductor Inc
    Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon,
    VS

Alternate Parts for 1N5285

This table gives cross-reference parts and alternative options found for 1N5285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANHCA1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon Microchip Technology Inc 1N5285 vs JANHCA1N5285
JANKC1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 Microsemi Corporation 1N5285 vs JANKC1N5285
JANHCA1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2 Microsemi Corporation 1N5285 vs JANHCA1N5285
1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon Semiconductors Inc 1N5285 vs 1N5285
JANS1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5285 vs JANS1N5285-1
1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon American Power Devices Inc 1N5285 vs 1N5285
1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5285 vs 1N5285-1
JAN1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5285 vs JAN1N5285-1
JAN1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc 1N5285 vs JAN1N5285-1
1N5285BK Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5285 vs 1N5285BK
Part Number Description Manufacturer Compare
JANTXV1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5285 vs JANTXV1N5285
JAN1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5285 vs JAN1N5285-1
1N5285BK Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5285 vs 1N5285BK
JANS1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5285 vs JANS1N5285-1
1N5285TR-RMCU Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5285 vs 1N5285TR-RMCU
JANS1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc 1N5285 vs JANS1N5285-1
JAN1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc 1N5285 vs JAN1N5285-1
JANHCA1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon Microchip Technology Inc 1N5285 vs JANHCA1N5285
JANTXV1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5285 vs JANTXV1N5285
1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc 1N5285 vs 1N5285-1

Related Parts for 1N5285

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5285 by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5285 by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5285 would you like to use for your alert(s)?
  • Please alert me when 1N5285 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5285 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5285.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5285 by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: