Part Details for 1N5286 by CRYSTALONICS Inc
Overview of 1N5286 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5286
1N5286 CAD Models
1N5286 Part Data Attributes
|
1N5286
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
1N5286
CRYSTALONICS Inc
Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | DO-7 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 9000000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5286
This table gives cross-reference parts and alternative options found for 1N5286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5286 vs JANTXV1N5286-1 |
JANTXV1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5286 vs JANTXV1N5286 |
JAN1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5286 vs JAN1N5286-1 |
JANTX1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5286 vs JANTX1N5286-1 |
1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5286 vs 1N5286 |
1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5286 vs 1N5286 |
1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MACOM | 1N5286 vs 1N5286 |
JANTXV1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5286 vs JANTXV1N5286 |
1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5286 vs 1N5286-1 |
JANTX1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5286 vs JANTX1N5286 |