Diodes
1N5288
Description: Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN

Overview of 1N5288 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5288 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5288 by Central Semiconductor Corp

1N5288
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
4100000 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.05 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
0.39 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5288
    Central Semiconductor Corp
    Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5288

This table gives cross-reference parts and alternative options found for 1N5288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5288-1E3 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5288 vs 1N5288-1E3
1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5288 vs 1N5288-1
1N5288 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 Microchip Technology Inc 1N5288 vs 1N5288
JANTXV1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 Microchip Technology Inc 1N5288 vs JANTXV1N5288-1
1N5288TR Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5288 vs 1N5288TR
JANTXV1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5288 vs JANTXV1N5288-1
JANTX1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 Microchip Technology Inc 1N5288 vs JANTX1N5288-1
JANTX1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5288 vs JANTX1N5288-1
1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 Microchip Technology Inc 1N5288 vs 1N5288-1
Part Number Description Manufacturer Compare
JANTXV1N5288 0.39 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5288 vs JANTXV1N5288
JANTXV1N5288 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC 1N5288 vs JANTXV1N5288
JANTXV1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 Microchip Technology Inc 1N5288 vs JANTXV1N5288-1
JAN1N5288 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5288 vs JAN1N5288
1N5288TR Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5288 vs 1N5288TR
JAN1N5288-1 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5288 vs JAN1N5288-1
1N5288 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5288 vs 1N5288
1N5288 0.39mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5288 vs 1N5288
JAN1N5288 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5288 vs JAN1N5288
1N5288 Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 VPT Components 1N5288 vs 1N5288

Related Parts for 1N5288

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5288 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5288 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5288 would you like to use for your alert(s)?
  • Please alert me when 1N5288 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5288 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5288 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5288 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5288.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5288 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: