Part Details for 1N5288 by Cobham PLC
Overview of 1N5288 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5288
1N5288 CAD Models
1N5288 Part Data Attributes
|
1N5288
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N5288
Cobham PLC
Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 4100000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.05 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.39 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5288
This table gives cross-reference parts and alternative options found for 1N5288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5288 vs 1N5288 |
1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5288 vs 1N5288 |
1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5288 vs 1N5288 |
JANTXV1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5288 vs JANTXV1N5288 |
JANTX1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5288 vs JANTX1N5288 |
JANTX1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, DO-7, 2 PIN | Knox Semiconductor Inc | 1N5288 vs JANTX1N5288 |
1N5288 | 0.39mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5288 vs 1N5288 |
JANTXV1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5288 vs JANTXV1N5288 |
1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon | Solitron Devices Inc | 1N5288 vs 1N5288 |
JANTX1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5288 vs JANTX1N5288 |