Part Details for 1N5294E3 by Microchip Technology Inc
Overview of 1N5294E3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5294E3
1N5294E3 CAD Models
1N5294E3 Part Data Attributes
|
1N5294E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5294E3
Microchip Technology Inc
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5294E3
This table gives cross-reference parts and alternative options found for 1N5294E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5294E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5294E3 vs JANTX1N5294 |
JANTXV1N5294 | 0.75mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5294E3 vs JANTXV1N5294 |
JANHC1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5294E3 vs JANHC1N5294 |
JANTX1N5294-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5294E3 vs JANTX1N5294-1 |
JANTX1N5294UR-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Microchip Technology Inc | 1N5294E3 vs JANTX1N5294UR-1 |
MS1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5294E3 vs MS1N5294 |
1N5294 | 0.75mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5294E3 vs 1N5294 |
JAN1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5294E3 vs JAN1N5294 |
1N5294TR | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5294E3 vs 1N5294TR |
CDLL5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Microchip Technology Inc | 1N5294E3 vs CDLL5294 |