There are no models available for this part yet.
Overview of 1N5295-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5295-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ9861
|
Newark | 100V 902Ua 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5295-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.1200 | Buy Now | |
DISTI #
96AJ0858
|
Newark | Current Regulator Diode, 0.82Ma I(S), 1.25V V(L), Silicon, Do-35 Rohs Compliant: Yes |Microchip 1N5295-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $20.0700 | Buy Now | |
DISTI #
1N5295-1-ND
|
DigiKey | DIODE CUR REG 100V 902UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1200 | Buy Now | |
DISTI #
1N5295-1
|
Avnet Americas | Discrete Current Regulator 0.82mA 1.25V 2-Pin Axial DO-7 - Bulk (Alt: 1N5295-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now | |
DISTI #
1N5295-1/TR
|
Avnet Americas | Discrete Current Regulator 0.82mA 1.25V 2-Pin Axial DO-7 - Tape and Reel (Alt: 1N5295-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.6600 / $17.5400 | Buy Now | |
DISTI #
1N5295-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3900 / $32.2400 | Buy Now | ||
DISTI #
23470004
|
Verical | Current Regulator Diode 100V 0.902mA 500mW 2-Pin DO-7 Bag RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 | Americas - 34 |
|
$33.3029 | Buy Now | |
NAC | Current Regulators RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1200 / $17.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.3900 / $32.2400 | Buy Now |
CAD Models for 1N5295-1 by Microchip Technology Inc
Part Data Attributes for 1N5295-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min
|
1000000 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Limiting Voltage-Max
|
1.25 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Regulation Current-Nom (Ireg)
|
0.82 mA
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Technology
|
FIELD EFFECT
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5295-1
This table gives cross-reference parts and alternative options found for 1N5295-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5295-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5295-1 | Current Regulator Diode, | VPT Components | 1N5295-1 vs JANS1N5295-1 |
JANTX1N5295-1 | Current Regulator Diode, | VPT Components | 1N5295-1 vs JANTX1N5295-1 |
1N5295 | Current Regulator Diode, 0.82mA I(S), 1.25V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5295-1 vs 1N5295 |
JANTXV1N5295-1 | Current Regulator Diode, | VPT Components | 1N5295-1 vs JANTXV1N5295-1 |
JANTXV1N5295-1 | Current Regulator Diode, 0.82mA I(S), 1.25V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5295-1 vs JANTXV1N5295-1 |