Part Details for 1N5298CO by Cobham Semiconductor Solutions
Overview of 1N5298CO by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5298CO
1N5298CO CAD Models
1N5298CO Part Data Attributes:
|
1N5298CO
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
1N5298CO
Cobham Semiconductor Solutions
Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/MICROMETRICS | |
Part Package Code | DIE | |
Package Description | X-XUUC-N | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5298CO
This table gives cross-reference parts and alternative options found for 1N5298CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5298CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5298CO | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 | MACOM | 1N5298CO vs 1N5298CO |
1N5298CO | 1.1mA, SILICON, CURRENT REGULATOR DIODE, DIE-1 | Aeroflex Inc | 1N5298CO vs 1N5298CO |