Diodes
1N5304
Description: 1.8mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2

Overview of 1N5304 by Aeroflex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5304 by Aeroflex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5304 by Aeroflex Inc

1N5304
Aeroflex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
420000 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
74000 Ω
Limiting Voltage-Max
1.75 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
1.8 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5304
    Aeroflex Inc
    1.8mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5304

This table gives cross-reference parts and alternative options found for 1N5304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5304 vs JANTXV1N5304
JAN1N5304-1 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 Microchip Technology Inc 1N5304 vs JAN1N5304-1
JANTX1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5304 vs JANTX1N5304
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 International Semiconductor Inc 1N5304 vs 1N5304
JAN1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5304 vs JAN1N5304
JANTX1N5304 1.8mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5304 vs JANTX1N5304
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5304 vs 1N5304
JANTXV1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5304 vs JANTXV1N5304
1N5304-1 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 Microchip Technology Inc 1N5304 vs 1N5304-1
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 Microchip Technology Inc 1N5304 vs 1N5304
Part Number Description Manufacturer Compare
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 MACOM 1N5304 vs 1N5304
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5304 vs 1N5304
1N5304 1.8mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5304 vs 1N5304
JANTXV1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5304 vs JANTXV1N5304
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 International Semiconductor Inc 1N5304 vs 1N5304
JANTX1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5304 vs JANTX1N5304
JANTXV1N5304-1 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 Microchip Technology Inc 1N5304 vs JANTXV1N5304-1
JANTX1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5304 vs JANTX1N5304
1N5304 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 Microchip Technology Inc 1N5304 vs 1N5304
JANTX1N5304-1 Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5304 vs JANTX1N5304-1

Related Parts for 1N5304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5304 by Aeroflex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5304 by Aeroflex Inc

Select Manufacturer
Which Manufacturer of 1N5304 would you like to use for your alert(s)?
  • Please alert me when 1N5304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5304 by Aeroflex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: