Part Details for 1N5304TR-RECU by Central Semiconductor Corp
Overview of 1N5304TR-RECU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5304TR-RECU
1N5304TR-RECU CAD Models
1N5304TR-RECU Part Data Attributes
|
1N5304TR-RECU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5304TR-RECU
Central Semiconductor Corp
Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.8 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5304TR-RECU
This table gives cross-reference parts and alternative options found for 1N5304TR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5304TR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MACOM | 1N5304TR-RECU vs 1N5304 |
1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5304TR-RECU vs 1N5304 |
1N5304 | 1.8mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5304TR-RECU vs 1N5304 |
JANTXV1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5304TR-RECU vs JANTXV1N5304 |
1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 | International Semiconductor Inc | 1N5304TR-RECU vs 1N5304 |
JANTX1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5304TR-RECU vs JANTX1N5304 |
JANTXV1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5304TR-RECU vs JANTXV1N5304-1 |
JANTX1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5304TR-RECU vs JANTX1N5304 |
1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5304TR-RECU vs 1N5304 |
JANTX1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5304TR-RECU vs JANTX1N5304-1 |