Part Details for 1N5309-1E3 by Microchip Technology Inc
Overview of 1N5309-1E3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5309-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1044
|
Newark | 100V 3.3Ma 500Mw Lead-Free Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5309-1E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6600 / $16.2900 | Buy Now |
DISTI #
150-1N5309-1E3-ND
|
DigiKey | DIODE CUR REG 100V 3.3MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2900 | Buy Now |
DISTI #
1N5309-1E3
|
Avnet Americas | Diode Current Regulator 100V 3.3mA 2-Pin DO-7 - Bulk (Alt: 1N5309-1E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
579-1N5309-1E3
|
Mouser Electronics | Zener Diodes 100V 3.3MA 500MW Lead-Free Current Regulator THT | 0 |
|
$16.2900 | Order Now |
DISTI #
1N5309-1E3
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.5500 / $32.5800 | Buy Now | |
DISTI #
1N5309-1E3
|
Avnet Americas | Diode Current Regulator 100V 3.3mA 2-Pin DO-7 - Bulk (Alt: 1N5309-1E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
1N5309-1E3
|
Avnet Americas | Diode Current Regulator 100V 3.3mA 2-Pin DO-7 - Bulk (Alt: 1N5309-1E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6600 / $17.5400 | Buy Now |
|
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.2800 / $17.9000 | Buy Now |
Part Details for 1N5309-1E3
1N5309-1E3 CAD Models
1N5309-1E3 Part Data Attributes
|
1N5309-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5309-1E3
Microchip Technology Inc
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 2.25 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5309-1E3
This table gives cross-reference parts and alternative options found for 1N5309-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5309-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5309-1E3 vs JAN1N5309 |
1N5309 | Diode Current Reg. 100V 3.3mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N5309-1E3 vs 1N5309 |
JANKC1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5309-1E3 vs JANKC1N5309 |
JANTXV1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5309-1E3 vs JANTXV1N5309 |
JAN1N5309-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5309-1E3 vs JAN1N5309-1 |
MS1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5309-1E3 vs MS1N5309 |
1N5309TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | 1N5309-1E3 vs 1N5309TIN/LEAD |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5309-1E3 vs 1N5309 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5309-1E3 vs 1N5309 |
1N5309UB | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, UB, 2 PIN | CRYSTALONICS Inc | 1N5309-1E3 vs 1N5309UB |