Part Details for 1N5334A by Motorola Semiconductor Products
Overview of 1N5334A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5334A
1N5334A CAD Models
1N5334A Part Data Attributes
|
1N5334A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5334A
Motorola Semiconductor Products
Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 350 mA |
Alternate Parts for 1N5334A
This table gives cross-reference parts and alternative options found for 1N5334A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5334BTR | Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5334A vs 1N5334BTR |
1N5334E3TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334A vs 1N5334E3TR |
1N5334BE3/TR | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334A vs 1N5334BE3/TR |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5334A vs 1N5334B |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5334A vs 1N5334B |
1N5334BTRLEADFREE | Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5334A vs 1N5334BTRLEADFREE |
1N5334BTA | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5334A vs 1N5334BTA |
1N5334B | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5334A vs 1N5334B |
1N5334E3/TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334A vs 1N5334E3/TR |
1N5334TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334A vs 1N5334TR |