Part Details for 1N5340BE3/TR8 by Microsemi Corporation
Overview of 1N5340BE3/TR8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5340BE3/TR8
1N5340BE3/TR8 CAD Models
1N5340BE3/TR8 Part Data Attributes:
|
1N5340BE3/TR8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5340BE3/TR8
Microsemi Corporation
Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5340BE3/TR8
This table gives cross-reference parts and alternative options found for 1N5340BE3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5340BE3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5340BE3/TR8 vs 1N5340B |
1N5340B-AP | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5340BE3/TR8 vs 1N5340B-AP |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5340BE3/TR8 vs 1N5340B |
1N5340BE3/TR13 | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5340BE3/TR8 vs 1N5340BE3/TR13 |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5340BE3/TR8 vs 1N5340B |
1N5340BTRLEADFREE | Zener Diode, 6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5340BE3/TR8 vs 1N5340BTRLEADFREE |
1N5340BBK | Zener Diode, 6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5340BE3/TR8 vs 1N5340BBK |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5340BE3/TR8 vs 1N5340B |
1N5340B-TP | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5340BE3/TR8 vs 1N5340B-TP |
1N5340B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5340BE3/TR8 vs 1N5340B_R2_10001 |