Part Details for 1N5340BG by onsemi
Overview of 1N5340BG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5340BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2857
|
Newark | Zener Diode, 5W, 6V, 017Aa, Zener Voltage Nom:6V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5340BG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$0.1440 / $0.4580 | Buy Now |
DISTI #
39K0598
|
Newark | Diode, Zener, 6V, 5W, Zener Voltage Vz Typ:6V, Power Dissipation Pd:5W, Diode Case Style:017Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N53 Series, Automotive Qualification Standard:-, rohs Compliant: Yes |Onsemi 1N5340BG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.4600 | Buy Now |
DISTI #
1N5340BGOS-ND
|
DigiKey | DIODE ZENER 6V 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1884 In Stock |
|
$0.1227 / $0.4300 | Buy Now |
DISTI #
1N5340BG
|
Avnet Americas | Diode Zener Single 6V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5340BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 20004000 Factory Stock |
|
$0.1218 / $0.1453 | Buy Now |
DISTI #
42K2857
|
Avnet Americas | Diode Zener Single 6V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 42K2857) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 46 Partner Stock |
|
$0.1440 / $0.1800 | Buy Now |
DISTI #
863-1N5340BG
|
Mouser Electronics | Zener Diodes 6V 5W RoHS: Compliant | 3013 |
|
$0.1410 / $0.4300 | Buy Now |
|
Future Electronics | 1N5340B Series 5 W 1 A 6 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 68Box |
|
$0.1260 / $0.1490 | Buy Now |
|
Future Electronics | 1N5340B Series 5 W 1 A 6 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1260 / $0.1490 | Buy Now |
|
Bristol Electronics | 623 |
|
RFQ | ||
|
Rochester Electronics | 1N5340 - Zener Diode, 6V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1981 |
|
$0.1217 / $0.1432 | Buy Now |
Part Details for 1N5340BG
1N5340BG CAD Models
1N5340BG Part Data Attributes
|
1N5340BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5340BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 6 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5340BG
This table gives cross-reference parts and alternative options found for 1N5340BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5340BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5340B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5340BG vs 1N5340B_R2_10001 |
1N5340B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5340BG vs 1N5340B_AY_10001 |
1N5340BE3/TR7 | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5340BG vs 1N5340BE3/TR7 |
1N5340BE3 | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5340BG vs 1N5340BE3 |
1N5340B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5340BG vs 1N5340B_B0_10001 |
1N5340B-BP | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5340BG vs 1N5340B-BP |
1N5340B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5340BG vs 1N5340B_B0_00001 |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5340BG vs 1N5340B |
1N5340BE3/TR | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5340BG vs 1N5340BE3/TR |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5340BG vs 1N5340B |