1N5342B/TR8
Description: Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Overview of 1N5342B/TR8 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5342B/TR8 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5342B/TR8 by Microsemi Corporation

1N5342B/TR8
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, T-18, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
175 mA
Want to compare parts?
  1. 1N5342B/TR8
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
    VS

Alternate Parts for 1N5342B/TR8

This table gives cross-reference parts and alternative options found for 1N5342B/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5342B/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5342BE3 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3
1N5342BTR Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5342B/TR8 vs 1N5342BTR
1N5342BTR Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5342B/TR8 vs 1N5342BTR
1N5342BE3/TR13 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5342B/TR8 vs 1N5342BE3/TR13
1N5342BE3/TR8 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3/TR8
1N5342BE3/TR7 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3/TR7
1N5342BTA DIODE 6.8 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN, Voltage Regulator Diode onsemi 1N5342B/TR8 vs 1N5342BTA
1N5342BBK Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5342B/TR8 vs 1N5342BBK
1N5342B Zener Diode, 6.8V V(Z), 5%, 5W Littelfuse Inc 1N5342B/TR8 vs 1N5342B
1N5342BE3/TR8 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5342B/TR8 vs 1N5342BE3/TR8
Part Number Description Manufacturer Compare
1N5342BE3/TR7 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3/TR7
1N5342BHR Zener Diode Digitron Semiconductors 1N5342B/TR8 vs 1N5342BHR
1N5342BE3/TR8 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3/TR8
1N5342BE3 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3
1N5342BE3/TR8 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5342B/TR8 vs 1N5342BE3/TR8
1N5342BE3/TR13 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3/TR13
1N5342BE3TR Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5342B/TR8 vs 1N5342BE3TR
1N5342BPBF Zener Diode Digitron Semiconductors 1N5342B/TR8 vs 1N5342BPBF
1N5342BTR Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5342B/TR8 vs 1N5342BTR
1N5342BBK Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5342B/TR8 vs 1N5342BBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5342B/TR8 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5342B/TR8 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5342B/TR8 would you like to use for your alert(s)?
  • Please alert me when 1N5342B/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5342B/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5342B/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5342B/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5342B/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5342B/TR8 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: