Part Details for 1N5342BE3/TR13 by Microchip Technology Inc
Overview of 1N5342BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5342BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9297
|
Newark | Zener 5.0W, Vz = 6.8V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5342BE3/TR13 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
1N5342BE3/TR13-ND
|
DigiKey | DIODE ZENER 6.8V 5W T18 Min Qty: 1250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8600 | Buy Now |
DISTI #
1N5342BE3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N5342BE3/TR13) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $0.9200 | Buy Now |
DISTI #
494-1N5342BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 5.0W, VZ = 6.8V, +/- 5% RoHS: Compliant | 0 |
|
$0.8600 | Order Now |
DISTI #
1N5342BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.7700 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.8200 / $1.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now |
Part Details for 1N5342BE3/TR13
1N5342BE3/TR13 CAD Models
1N5342BE3/TR13 Part Data Attributes
|
1N5342BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5342BE3/TR13
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for 1N5342BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5342BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5342BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5342BHR | Zener Diode | Digitron Semiconductors | 1N5342BE3/TR13 vs 1N5342BHR |
1N5342B | 6.8V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5342BE3/TR13 vs 1N5342B |
1N5342BBK | Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5342BE3/TR13 vs 1N5342BBK |
1N5342BTR | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342BE3/TR13 vs 1N5342BTR |
1N5342BRL | 6.8V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5342BE3/TR13 vs 1N5342BRL |
1N5342B | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5342BE3/TR13 vs 1N5342B |
1N5342B | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5342BE3/TR13 vs 1N5342B |
1N5342B/TR8 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5342BE3/TR13 vs 1N5342B/TR8 |
1N5342BE3/TR8 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5342BE3/TR13 vs 1N5342BE3/TR8 |
1N5342BE3/TR7 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5342BE3/TR13 vs 1N5342BE3/TR7 |