Part Details for 1N5365B by SPC Multicomp
Results Overview of 1N5365B by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5365B Information
1N5365B by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5365B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35X2608
|
Newark | Zener Single Diode, 36 V, 5 W, Do-204Ac, 5 %, 2, 150 C Rohs Compliant: Yes |Multicomp Pro 1N5365B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1430 |
|
$0.2410 / $0.5430 | Buy Now |
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,36V V(Z),5%,DO-201AD | 18 |
|
$0.5040 / $0.6300 | Buy Now |
US Tariff Estimator: 1N5365B by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5365B
1N5365B Part Data Attributes
|
|
1N5365B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5365B
SPC Multicomp
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-201AE | |
| JESD-30 Code | O-XALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Voltage-Nom | 36 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 30 Ma |
Alternate Parts for 1N5365B
This table gives cross-reference parts and alternative options found for 1N5365B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5366B | SPC Multicomp | $0.3596 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | 1N5365B vs 1N5366B |
| C5Z39B | Central Semiconductor Corp | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, C, 2 PIN | 1N5365B vs C5Z39B |
1N5365B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5365B is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N5365B is a high-speed switching diode with a fast recovery time, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable voltage for the 1N5365B is 200V, but it's recommended to operate within the rated voltage of 150V to ensure reliability.
-
Yes, the 1N5365B is suitable for use in switching power supplies due to its high-speed switching capability and low reverse recovery time.
-
Yes, the 1N5365B diode is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.