Part Details for 1N5369B by Baneasa SA
Results Overview of 1N5369B by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5369B Information
1N5369B by Baneasa SA is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N5369B by Baneasa SA
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5369B
1N5369B Part Data Attributes
|
|
1N5369B
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
1N5369B
Baneasa SA
Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 51 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 25 Ma |
Alternate Parts for 1N5369B
This table gives cross-reference parts and alternative options found for 1N5369B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5369B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5369B-13 | Diodes Incorporated | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5369B vs 1N5369B-13 |
| 1N5369B-B | Diodes Incorporated | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5369B vs 1N5369B-B |
| 1N5369BRL | STMicroelectronics | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5369B vs 1N5369BRL |
| 1N5369B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5369B vs 1N5369B |
| 1N5369B | SEMIKRON | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | 1N5369B vs 1N5369B |
| 1N5369B | Diodes Incorporated | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | 1N5369B vs 1N5369B |
| 1N5369B | STMicroelectronics | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5369B vs 1N5369B |
| 1N5369A | Crimson Semiconductor Inc | Check for Price | Zener Diode, 51V V(Z), 10%, 5W, Silicon, Unidirectional, | 1N5369B vs 1N5369A |
| 1N5369B | International Semiconductor Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5369B vs 1N5369B |
| 1N5369BTR | Fagor Electrónica | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5369B vs 1N5369BTR |